
* Images are for reference only
MT47H64M8CB-37E IT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M8CB-37E IT:B
- JLCPCB Part #
- C20551643
- Package
- 60-FBGA
- Description
- -40℃~+95℃ 1.7V~1.9V 267MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-FBGA DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2009
200+
$14.8444
500+
$14.3483
1000+
$14.1027
Welcome back, may I help you?