This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H64M8CB-25:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H64M8CB-25:B TR
JLCPCB Part #
C20551525
Package
60-FBGA
Description
0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-FBGA DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $119.4711
200+ $47.6703
500+ $46.0776
1000+ $45.2893

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons