
* Images are for reference only
MT47H256M8THN-25E IT:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H256M8THN-25E IT:H
- JLCPCB Part #
- C20422679
- Package
- 63-FBGA (8x10)
- Description
- -40℃~+95℃ 1.7V~1.9V 14mA 2Gbit 400MHz 72mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 63-FBGA (8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1767
200+
$13.6381
500+
$13.1819
1000+
$12.9562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?