
* Images are for reference only
N25Q064A13ESE40F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- N25Q064A13ESE40F TR
- JLCPCB Part #
- C19491306
- Package
- SO-8-W
- Description
- -40℃~+85℃ 108MHz 2.7V~3.6V 64Mbit SPI SO-8-W NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4133
200+
$1.3631
500+
$1.3166
1500+
$1.2941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?