This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H256M8THN-25E:M TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H256M8THN-25E:M TR
JLCPCB Part #
C20424358
Package
63-FBGA (8x10)
Description
0℃~+85℃ 1.7V~1.9V 14mA 2Gbit 400MHz 72mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 63-FBGA (8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.5804
200+ $23.7732
500+ $22.9791
1000+ $22.5861

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons