
* Images are for reference only
MT53E768M64D4HJ-046 AAT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E768M64D4HJ-046 AAT:B TR
- JLCPCB Part #
- C20432084
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -40℃~+105℃ 1.06V~1.17V 2.133GHz 48Gbit 556-WFBGA (12.4x12.4) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.5189
200+
$50.0833
500+
$48.4088
1000+
$47.5820
Related Products

MT53E768M64D4HJ-046 AAT:C TR
Micron Tech
$127.1485

MT53E768M64D4HJ-046 AIT:B TR
Micron Tech
$117.5172

MT53E768M64D4HJ-046 AIT:C TR
Micron Tech
$154.5543

MT53E512M64D2HJ-046 AAT:B TR
Micron Tech
$87.5411

MT53E512M64D2HJ-046 AUT:B TR
Micron Tech
$100.6467

MT53E768M64D4HJ-046 AIT:B
Micron Tech
$114.0943
Welcome back, may I help you?