
* Images are for reference only
MT41K512M16TNA-125 M:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M16TNA-125 M:E
- JLCPCB Part #
- C20531428
- Package
- 96-FBGA (10x14)
- Description
- 0℃~+95℃ 1.283V~1.45V 194mA 40mA 800MHz 8Gbit DDR3L SDRAM Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Auto self-refresh 96-FBGA (10x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.4743
200+
$36.1011
500+
$34.8938
1000+
$34.2982
Welcome back, may I help you?