
* Images are for reference only
M29W800DB45ZE6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W800DB45ZE6E
- JLCPCB Part #
- C19594461
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.6s@(64KB) 100,000 Cycles 100uA 2.7V~3.6V 20 Years 8Mbit TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1122
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7413
200+
$1.4930
500+
$1.4431
1122+
$1.4189
Welcome back, may I help you?