
* Images are for reference only
MT40A2G16TBB-062E:F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A2G16TBB-062E:F TR
- JLCPCB Part #
- C20561911
- Package
- 96-FBGA (7.5x13)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.6GHz 32Gbit High-speed clock synchronization、Auto precharge、Auto refresh 96-FBGA (7.5x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.4701
200+
$50.8621
500+
$49.1630
1000+
$48.3232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?