This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H128M16PK-25E IT:CTR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H128M16PK-25E IT:CTR
JLCPCB Part #
C20443330
Package
84-FBGA (9x12.5)
Description
-40℃~+85℃ 1.7V~1.9V 2Gbit 400MHz 84-FBGA (9x12.5) SDRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1950
200+ $10.4528
500+ $10.1024
1000+ $9.9312

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons