
* Images are for reference only
EDB1332BDBH-1DAUT-F-D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDB1332BDBH-1DAUT-F-D
- JLCPCB Part #
- C17672238
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+125℃ 1.14V~1.95V 1Gbit 533MHz VFBGA-134(10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0369
200+
$9.9897
500+
$9.6557
1160+
$9.4919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT42L32M32D1HE-18 IT:D
Micron Tech
$11.2553

EDB1332BDPC-1D-F-R TR
Micron Tech
$9.8436

IS43LD16640D-18BLI
ISSI(Integrated Silicon Solution)
$12.7859

IS43LD16640D-18BLI-TR
ISSI(Integrated Silicon Solution)
$18.0120

MT42L32M32D1HE-18 IT:D TR
Micron Tech
$7.9260

EDB5432BEBH-1DIT-F-R TR
Micron Tech
$10.4940
Welcome back, may I help you?