
* Images are for reference only
MT29F2G01AAAEDH4:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F2G01AAAEDH4:E TR
- JLCPCB Part #
- C19748187
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 2.7V~3.6V 2Gbit SPI VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5862
200+
$3.4262
500+
$3.3122
1000+
$3.2560
Welcome back, may I help you?