This website requires JavaScript.
no-image

* Images are for reference only

MT40A512M8RH-083E AIT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A512M8RH-083E AIT:B
JLCPCB Part #
C20505119
Package
78-FBGA (9x10.5)
Description
-40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit 78-FBGA (9x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.8041
200+ $9.0985
500+ $8.7946
1260+ $8.6450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons