
* Images are for reference only
MX30LF1GE8AB-XKI
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX30LF1GE8AB-XKI
- JLCPCB Part #
- C6930083
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 10 Years 1Gbit 1ms 2.7V~3.6V 20ns 20ns Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8983
220+
$2.7533
440+
$2.6602
1100+
$2.6152
Welcome back, may I help you?