
* Images are for reference only
MT53E512M32D2FW-046 WT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E512M32D2FW-046 WT:D
- JLCPCB Part #
- C5330486
- Package
- TFBGA-200(14.5x10)
- Description
- 16Gbit 2.133GHz 570mV~650mV、1.06V~1.17V、1.7V~1.95V Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function LPDDR4 SDRAM TFBGA-200(14.5x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6312
3+
$23.4279
30+
$22.2245
Related Products
Welcome back, may I help you?