
* Images are for reference only
MT29F128G08CEAAAC5:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F128G08CEAAAC5:A
- JLCPCB Part #
- C19754566
- Package
- VLGA-52(14x18)
- Description
- 0℃~+70℃ 128Gbit 2.7V~3.6V Parallel VLGA-52(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.3488
200+
$22.8830
500+
$22.1189
1000+
$21.7400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?