This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F256G08CMAAAC5:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F256G08CMAAAC5:A
JLCPCB Part #
C19733586
Package
VLGA-52(14x18)
Description
0℃~+70℃ 2.7V~3.6V 200MHz 256Gbit Parallel VLGA-52(14x18) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.5653
200+ $58.4817
500+ $56.5278
1000+ $55.5613

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons