
* Images are for reference only
MT29F256G08CMAAAC5:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F256G08CMAAAC5:A TR
- JLCPCB Part #
- C19734495
- Package
- VLGA-52(14x18)
- Description
- 0℃~+70℃ 2.7V~3.6V 200MHz 256Gbit Parallel VLGA-52(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.9031
200+
$45.4485
500+
$43.9296
1000+
$43.1790
Related Products
Welcome back, may I help you?