
* Images are for reference only
MT47H512M8WTR-3:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H512M8WTR-3:C
- JLCPCB Part #
- C20498991
- Package
- 63-FBGA (9x11.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 333MHz 4Gbit 63-FBGA (9x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.9737
200+
$53.8562
500+
$52.0565
1000+
$51.1671
Welcome back, may I help you?