
* Images are for reference only
MT29F2G08ABBEAHC-IT:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F2G08ABBEAHC-IT:E TR
- JLCPCB Part #
- C6232137
- Package
- VFBGA-63(10.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 200us 2Gbit 700us Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(10.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5918
200+
$1.8335
500+
$1.7725
1000+
$1.7420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?