This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W800DB70ZE6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W800DB70ZE6E
JLCPCB Part #
C19374003
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 800ms@(64KB) 8Mbit Parallel TFBGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 187

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0504
187+ $2.0157
561+ $1.9478
935+ $1.9155
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons