
* Images are for reference only
M29W800DT70ZE6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W800DT70ZE6E
- JLCPCB Part #
- C19461179
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.6s@(64KB) 100,000 cycles 100uA 2.7V~3.6V 20 Years 200us 8Mbit Parallel TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 187
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7401
187+
$1.4925
561+
$1.4426
935+
$1.4185