
* Images are for reference only
MT29F128G08CBCABH6-6:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F128G08CBCABH6-6:A TR
- JLCPCB Part #
- C19727918
- Package
- VBGA-152(14x18)
- Description
- 0℃~+70℃ 128Gbit 166MHz 2.7V~3.6V Parallel VBGA-152(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7479
200+
$14.2638
500+
$13.7877
1000+
$13.5513