
* Images are for reference only
MT48LC64M8A2TG-75 L:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC64M8A2TG-75 L:C
- JLCPCB Part #
- C20448802
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 512Mbit High-speed clock synchronization、Auto precharge、Auto refresh 54-TSOP II SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.9498
200+
$33.8952
500+
$32.7633
1000+
$32.2030
Welcome back, may I help you?