
* Images are for reference only
M29W800DB70ZM6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W800DB70ZM6E
- JLCPCB Part #
- C19601303
- Package
- -
- Description
- -40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 800ms@(64KB) 8Mbit Parallel - NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 187
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5390
187+
$1.0143
561+
$0.9804
935+
$0.9627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?