This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PX80-VMN6P

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PX80-VMN6P
JLCPCB Part #
C19562216
Package
SO-8
Description
-40℃~+85℃ 100,000 Cycles 15ms 2.3V~3.6V 20 Years 50uA 5ms 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8366
200+ $0.7340
500+ $0.7084
1000+ $0.6972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons