
* Images are for reference only
M25P80-VMW6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P80-VMW6G
- JLCPCB Part #
- C19516759
- Package
- SO-8
- Description
- -40℃~+85℃ 2.7V~3.6V 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4736
500+
$0.4575
1000+
$0.4494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?