
* Images are for reference only
M45PE80-VMW6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M45PE80-VMW6G
- JLCPCB Part #
- C19588952
- Package
- SO-8
- Description
- -40℃~+85℃ 1.2ms 100,000 Cycles 2.7V~3.6V 20 Years 50uA 75MHz 8Mbit SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3136
160+
$0.9232
480+
$0.8927
960+
$0.8783
Welcome back, may I help you?