This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W320DT70ZE6F

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W320DT70ZE6F
JLCPCB Part #
C19584608
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 32Mbit 6s@(64KB) Parallel TFBGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3619
200+ $1.7406
500+ $1.6825
1000+ $1.6535
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons