
* Images are for reference only
M25PE40-VMP6TG TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE40-VMP6TG TR
- JLCPCB Part #
- C19608772
- Package
- VDFPN-8(5x6)(MLP8)
- Description
- -40℃~+85℃ 2.7V~3.6V 4Mbit 75MHz SPI VDFPN-8(5x6)(MLP8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7556
200+
$0.7010
500+
$0.6768
1000+
$0.6655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?