
* Images are for reference only
MT44K16M36RB-093E IT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT44K16M36RB-093E IT:B TR
- JLCPCB Part #
- C2065618
- Package
- BGA-168(13.5x13.5)
- Description
- -40℃~+95℃ 1.066GHz 1.185A、1.215A 1.28V~1.42V 576Mbit RLDRAM3 SDRAM BGA-168(13.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.6900
200+
$28.5176
500+
$27.5158
1000+
$27.0205