This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC4M32B2B5-6A IT:L TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC4M32B2B5-6A IT:L TR
JLCPCB Part #
C20455263
Package
90-VFBGA (8x13)
Description
-40℃~+85℃ 128Mbit 167MHz 3V~3.6V 90-VFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3169
200+ $7.3100
500+ $7.0650
1000+ $6.9440
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons