This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PE80-VMP6TG TR

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PE80-VMP6TG TR
JLCPCB Part #
C19457140
Package
VDFPN-8(5x6)(MLP8)
Description
-40℃~+85℃ 2.7V~3.6V 75MHz 8Mbit SPI VDFPN-8(5x6)(MLP8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2374
200+ $1.2918
500+ $1.2484
1000+ $1.2275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons