
* Images are for reference only
MT41J512M8RH-093:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J512M8RH-093:E
- JLCPCB Part #
- C20507658
- Package
- 78-FBGA (9x10.5)
- Description
- 0℃~+95℃ 1.066GHz 1.425V~1.575V 4Gbit 78-FBGA (9x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2912
200+
$6.9005
500+
$6.6693
1000+
$6.5553
Welcome back, may I help you?