
* Images are for reference only
M25P32-VMP6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P32-VMP6G
- JLCPCB Part #
- C19461521
- Package
- VFQFPN-8(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 50uA 640us 75MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI VFQFPN-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5067
200+
$1.3998
500+
$1.3531
1000+
$1.3289
Welcome back, may I help you?