This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S25FL128SAGMFV010

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S25FL128SAGMFV010
JLCPCB Part #
C2944779
Package
SOIC-16-300mil
Description
-40℃~+105℃ 0.07mA 100,000 cycles 104MHz 128Mbit 2.7V~3.6V 20 Years SPI SOIC-16-300mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2993
200+ $0.1160
500+ $0.1118
1000+ $0.1099

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons