
* Images are for reference only
M25PE40-VMP6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE40-VMP6G
- JLCPCB Part #
- C19422611
- Package
- VDFPN-8(5x6)(MLP8)
- Description
- -40℃~+85℃ 2.7V~3.6V 4Mbit 75MHz SPI VDFPN-8(5x6)(MLP8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9925
200+
$0.7964
490+
$0.7691
980+
$0.7562
Welcome back, may I help you?