This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDY4016AABG-JD-F-R TR

Extended
Manufacturer
Micron Tech
MFR.Part #
EDY4016AABG-JD-F-R TR
JLCPCB Part #
C20446521
Package
96-FBGA (7.5x13.5)
Description
0℃~+95℃ 1.14V~1.26V 1.6GHz 3mA 4Gbit 90mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 96-FBGA (7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.3820
200+ $17.3108
500+ $16.7312
1000+ $16.4455

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons