This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDY4016AABG-GX-F-D

Extended
Manufacturer
Micron Tech
MFR.Part #
EDY4016AABG-GX-F-D
JLCPCB Part #
C20446410
Package
96-FBGA (7.5x13.5)
Description
0℃~+95℃ 1.14V~1.26V 1.33GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 96-FBGA (7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.6896
200+ $16.2357
500+ $15.6929
1000+ $15.4246
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons