
* Images are for reference only
MT40A256M16LY-062E:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A256M16LY-062E:F
- JLCPCB Part #
- C20443831
- Package
- 96-FBGA (7.5x13.5)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.6GHz 4Gbit DDR4 SDRAM 96-FBGA (7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8294
200+
$8.3112
500+
$8.0340
1000+
$7.8971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?