
* Images are for reference only
EDY4016AABG-GX-F-R TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDY4016AABG-GX-F-R TR
- JLCPCB Part #
- C20444603
- Package
- 96-FBGA (7.5x13.5)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.33GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 96-FBGA (7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8020
200+
$13.4883
500+
$13.0371
1000+
$12.8148
Welcome back, may I help you?