
* Images are for reference only
MT41J512M4HX-15E:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J512M4HX-15E:D
- JLCPCB Part #
- C20478465
- Package
- 78-FBGA (9x11.5)
- Description
- 0℃~+95℃ 1.425V~1.575V 105mA 2Gbit 667MHz 8mA Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM 78-FBGA (9x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9712
200+
$8.7676
500+
$8.4748
1000+
$8.3300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?