
* Images are for reference only
MT29F8G08ADAFAWP-AAT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ADAFAWP-AAT:F
- JLCPCB Part #
- C5330489
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+105℃ 10 Years 2.7V~3.6V 2ms 300us 8Gbit Parallel TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3638
10+
$9.9548
30+
$9.0942
100+
$8.3737
Related Products