
* Images are for reference only
MT53B256M32D1GZ-062 AIT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53B256M32D1GZ-062 AIT:B
- JLCPCB Part #
- C20483372
- Package
- 200-WFBGA (11x14.5)
- Description
- -40℃~+95℃ 1.1V 1.6GHz 8Gbit 200-WFBGA (11x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5337
200+
$18.5687
500+
$17.9476
1000+
$17.6411
Related Products

MT53B512M32D2GZ-062 AIT:B
Micron Tech
$94.9304

MT53B256M32D1GZ-062 WT ES:B TR
Micron Tech
$42.6477

MT53B512M32D2GZ-062 WT ES:B TR
Micron Tech
$82.8530

NLQ26PFS-8NET TR
Insignis Technology Corporation
$24.4017

IS42S16160J-6TLI
ISSI(Integrated Silicon Solution)
$8.2850

NDS73PBE-16IT TR
Insignis Technology Corporation
$9.8465
Welcome back, may I help you?