
* Images are for reference only
EDB4416BBBH-1DIT-F-R TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDB4416BBBH-1DIT-F-R TR
- JLCPCB Part #
- C20559430
- Package
- 134-FBGA (10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.95V 4Gbit 533MHz 134-FBGA (10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4186
200+
$8.9462
500+
$8.6466
1000+
$8.4984
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?