
* Images are for reference only
MT53E768M64D4HJ-046 AIT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E768M64D4HJ-046 AIT:C TR
- JLCPCB Part #
- C20429769
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -40℃~+95℃ 1.06V~1.17V 2.133GHz 48Gbit 556-WFBGA (12.4x12.4) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.5543
200+
$61.6686
500+
$59.6071
1000+
$58.5892
Related Products
Welcome back, may I help you?