
* Images are for reference only
MT42L128M32D1GU-25 WT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L128M32D1GU-25 WT:A
- JLCPCB Part #
- C20559796
- Package
- 134-FBGA (10x11.5)
- Description
- -30℃~+85℃ 1.14V~1.3V 400MHz 4Gbit High-speed clock synchronization、Auto precharge、Auto refresh 134-FBGA (10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2377
200+
$10.0700
500+
$9.7344
1260+
$9.5673
Welcome back, may I help you?