
* Images are for reference only
MTFC64GASAQHD-AIT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC64GASAQHD-AIT TR
- JLCPCB Part #
- C17511711
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 2.7V~3.6V 200MHz 512Gbit VFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4577
200+
$26.5179
500+
$25.6317
1000+
$25.1934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?