This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDB4416BBBH-1DIT-F-D

Extended
Manufacturer
Micron Tech
MFR.Part #
EDB4416BBBH-1DIT-F-D
JLCPCB Part #
C20557882
Package
134-FBGA (10x11.5)
Description
-40℃~+85℃ 1.14V~1.95V 4Gbit 533MHz 134-FBGA (10x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.8565
200+ $10.3169
500+ $9.9734
1000+ $9.8016
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons