
* Images are for reference only
MT40A512M16TB-062E IT:R
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M16TB-062E IT:R
- JLCPCB Part #
- C27063331
- Package
- FBGA-96(7.5x13)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.6GHz 8Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM FBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 4A994A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$100.8265
30+
$95.5053
Related Products

AS4C128M16D3LC-12BCNTR
Alliance Memory
$17.1056

NDL26PFI-9MIT
Insignis Technology Corporation
$15.5740

NDL26PFI-8KIT TR
Insignis Technology Corporation
$17.6951

NDQ86PFI-7NET
Insignis Technology Corporation
$30.0963

NDQ46PFI-6NET
Insignis Technology Corporation
$20.9081

NDL26PFI-8KET TR
Insignis Technology Corporation
$16.9092
Welcome back, may I help you?